345-010-540-807

Heilind Number:EDA345-010-540-807
Manufacturer:EDAC
Manufacturer Number:345-010-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-807

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Board To Board PCB Connector. Featuring a sleek, straight mount orientation for seamless installation, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With two rows of copper alloy contacts and a 0.1-inch pitch, it offers reliable and efficient power transmission. Its 10 positions and -40 to 105 °C operating temperature range make it ideal for various applications, ensuring optimal performance even in demanding environments. Upgrade your system with this essential connector for seamless data and power transfer.