345-010-540-858

Heilind Number:EDA345-010-540-858
Manufacturer:EDAC
Manufacturer Number:345-010-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-858

Detailed Description

Upgrade your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for optimal functionality, this connector features ten positions across two rows, ensuring secure and reliable contact. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your electronic designs with this essential component.