345-010-540-878

Heilind Number:EDA345-010-540-878
Manufacturer:EDAC
Manufacturer Number:345-010-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-540-878

Detailed Description

Enhance your PCB connectivity with our robust Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector offers durability and safety in one. With two rows and ten positions, it allows for efficient data transmission. The copper alloy contacts ensure optimal conductivity, while the .1-inch pitch and .2-inch row spacing make for easy integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is perfect for various environments. Its straight mount orientation further simplifies installation, making it a must-have for your electronic projects. Elevate your connections with this high-quality Card Edge Connector.