345-010-541-102

Heilind Number:EDA345-010-541-102
Manufacturer:EDAC
Manufacturer Number:345-010-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-102

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 10 positions, offering reliable contact for your electronic components. Crafted with high-quality Copper Alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it ensures durable performance in any environment. With a pitch of 0.1 inches and row spacing of 0.2 inches, it provides efficient signal transmission. The straight mount orientation allows for easy installation on your circuit board. Operating within a wide temperature range from -40 to 105°C, it guarantees consistent functionality even in harsh conditions. Elevate your PCB connections with this essential component.