345-010-541-103

Heilind Number:EDA345-010-541-103
Manufacturer:EDAC
Manufacturer Number:345-010-541-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-103

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety. With a single row design and 10 positions, it offers seamless integration for your electronic components. The contact material, Copper Alloy, guarantees reliable conductivity. Its compact pitch of .1 inch and row spacing of .2 inch make it ideal for space-efficient layouts. Designed for straight mount orientation, it's easy to install and use. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and performance to elevate your PCB connections.