345-010-541-104

Heilind Number:EDA345-010-541-104
Manufacturer:EDAC
Manufacturer Number:345-010-541-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-104

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a compact single-row layout with 10 positions, ensuring efficient signal transfer. The durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is achieved for optimal functionality. Operating seamlessly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation onto PCBs, while its vibrant green color adds a touch of visual distinction to your electronic assembly. Trust in this connector for robust and stable connections in your projects.