345-010-541-112

Heilind Number:EDA345-010-541-112
Manufacturer:EDAC
Manufacturer Number:345-010-541-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-112

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a vibrant green color, it adds a touch of visual appeal while ensuring reliable power transmission with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing guarantees long-lasting usage. With one row and 10 positions, it facilitates seamless data transfer between boards, while the copper alloy contact material ensures optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration, and the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronic setup.