345-010-541-158

Heilind Number:EDA345-010-541-158
Manufacturer:EDAC
Manufacturer Number:345-010-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-158

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety in any application. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and efficient connections. Designed for a single row layout with ten positions, it provides ample connectivity options. The straight mount orientation allows for easy installation on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Upgrade your electronics with this essential connector for seamless and secure board-to-board connections.