345-010-541-207

Heilind Number:EDA345-010-541-207
Manufacturer:EDAC
Manufacturer Number:345-010-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a striking green color. With a dual-row configuration and ten positions, it offers ample connectivity options for your project. The contact material, crafted from durable Copper Alloy, ensures reliable signal transmission. Boasting a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Choose this Straight mount orientation connector for efficient and secure board-to-board connections. Elevate your electronics assembly with this essential component.