345-010-541-212

Heilind Number:EDA345-010-541-212
Manufacturer:EDAC
Manufacturer Number:345-010-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-212

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board-to-Board PCB Connector. With a sleek green design, it not only adds functionality but also a touch of style to your circuitry. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in various environments. The copper alloy contact material guarantees efficient signal transmission, while its dual-row configuration with a pitch of .1 inch and row spacing of .2 inch allows for seamless integration into your PCB setup. Boasting ten positions, it accommodates multiple connections with ease. Its straight mount orientation offers convenience during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Trust in its quality and precision for all your connectivity needs.