345-010-541-404

Heilind Number:EDA345-010-541-404
Manufacturer:EDAC
Manufacturer Number:345-010-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-404

Detailed Description

Enhance your circuit connections with our high-performance Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. Each of its ten positions features reliable Copper Alloy contacts, providing optimal conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Its straight mount orientation simplifies installation, making it a versatile choice for various electronic applications. Upgrade your PCB connections with this premium Card Edge Connector for enhanced functionality and longevity.