345-010-541-412

Heilind Number:EDA345-010-541-412
Manufacturer:EDAC
Manufacturer Number:345-010-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-412

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Designed for optimal performance, this connector features a 1-row configuration with 10 positions, allowing for seamless data transmission. Crafted with durability in mind, it boasts a housing material of UL 94V-0 Thermoplastic Polyester and contact material of Copper Alloy, ensuring longevity and reliability. The connector's pitch of .1 inches and row spacing of .2 inches facilitate easy installation on your circuit board. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this connector is a must-have for your projects. Elevate your connectivity game with this essential component.