345-010-541-488

Heilind Number:EDA345-010-541-488
Manufacturer:EDAC
Manufacturer Number:345-010-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-488

Detailed Description

Enhance your circuit connections with this versatile Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a single row layout with 10 positions, ensuring a secure fit for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability even in challenging environments. The contact material, made of Copper Alloy, offers optimal conductivity for efficient performance. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation facilitates hassle-free installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Elevate your circuitry with this essential component.