345-010-541-502

Heilind Number:EDA345-010-541-502
Manufacturer:EDAC
Manufacturer Number:345-010-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-502

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector, perfect for seamless integration within your circuitry. Featuring a vibrant Green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures both performance and safety. With two rows and a total of 10 positions, it offers ample connectivity options for your PCB needs. The contact material, Copper Alloy, guarantees reliable and efficient signal transmission. Its .1-inch pitch and .2-inch row spacing allow for precise and secure mounting. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for various environments. Upgrade your setup with this essential connector, a true staple in any electronic enthusiast's toolkit.