345-010-541-602

Heilind Number:EDA345-010-541-602
Manufacturer:EDAC
Manufacturer Number:345-010-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-602

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in demanding environments. With 10 positions and a 1-row configuration, it allows for seamless data transmission. The .1-inch pitch and .2-inch row spacing offer precise and secure connections. Designed for straight mounting orientation, it simplifies installation on circuit boards. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.