345-010-541-603

Heilind Number:EDA345-010-541-603
Manufacturer:EDAC
Manufacturer Number:345-010-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-603

Detailed Description

Enhance your PCB connectivity with this 10-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation for easy installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various industrial applications. Upgrade your setup with this essential component for optimal efficiency and performance.