345-010-541-604

Heilind Number:EDA345-010-541-604
Manufacturer:EDAC
Manufacturer Number:345-010-541-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-604

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector in a vibrant Green hue. Designed for seamless integration, this connector features a single row with 10 positions, ensuring reliable and efficient performance. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees both strength and conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Its straight mount orientation adds versatility, making it easy to incorporate into your setup. Elevate your connectivity with this essential component.