345-010-541-658

Heilind Number:EDA345-010-541-658
Manufacturer:EDAC
Manufacturer Number:345-010-541-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-658

Detailed Description

Enhance your PCB connectivity with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector boasts a single row layout with 10 positions, perfect for streamlining your electronic setups. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in any environment. Copper Alloy contacts ensure efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for precise connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector offers versatility and performance for your applications. Trust in our premium connectors for superior connectivity solutions.