345-010-541-688

Heilind Number:EDA345-010-541-688
Manufacturer:EDAC
Manufacturer Number:345-010-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-688

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for durability and safety. With ten positions and a single row layout, it offers seamless integration for your electronic components. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for a variety of environments. Simplify your board-to-board connections with this straight mount orientation connector, a must-have in any electronic setup. Upgrade to seamless connectivity today.