345-010-541-802

Heilind Number:EDA345-010-541-802
Manufacturer:EDAC
Manufacturer Number:345-010-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-802

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliable connectivity with a 10-position layout and dual-row configuration. The UL 94V-0 Thermoplastic Polyester housing ensures durability while the Copper Alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for compact setups. Its straight mount orientation allows for seamless installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for various environments. Upgrade your electronic projects with this essential connector.