345-010-541-803

Heilind Number:EDA345-010-541-803
Manufacturer:EDAC
Manufacturer Number:345-010-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-803

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and ten positions, it offers ample connectivity for your electronic components. The Copper Alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for seamless integration. Operating in temperatures ranging from -40 to 105°C, it's perfect for a variety of applications. Trust in our Connector to deliver superior quality and performance for your PCB needs.