345-010-541-804

Heilind Number:EDA345-010-541-804
Manufacturer:EDAC
Manufacturer Number:345-010-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-804

Detailed Description

Enhance connectivity in your electronic designs with this 10-position board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in demanding environments. With a pitch of .1 inches and two rows for efficient data transfer, this connector is perfect for high-density applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees dependable functionality. Designed for direct mounting, its straight orientation offers easy installation on your PCBs. Upgrade your connectivity solutions with this green-colored connector, ideal for use in various electronic projects.