345-010-541-808

Heilind Number:EDA345-010-541-808
Manufacturer:EDAC
Manufacturer Number:345-010-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-808

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 10 positions across 2 rows, ensuring secure and efficient data transmission. The copper alloy contacts and UL 94V-0 thermoplastic polyester housing guarantee durability and reliability, even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, precise and seamless integration is effortless. Its straight mount orientation offers convenience during installation, while the wide operating temperature range of -40 to 105 °C ensures versatility for various applications. Upgrade your connectivity solution with this high-quality connector.