345-010-541-858

Heilind Number:EDA345-010-541-858
Manufacturer:EDAC
Manufacturer Number:345-010-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-858

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With two rows of copper alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the ten positions cater to various connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your devices with seamless connectivity today.