345-010-541-878

Heilind Number:EDA345-010-541-878
Manufacturer:EDAC
Manufacturer Number:345-010-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-541-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of ten copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The compact .1-inch pitch and .2-inch row spacing allow for efficient signal transmission, while the straight mount orientation offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal functionality in any environment. Elevate your electronic projects with this essential component.