345-010-542-101

Heilind Number:EDA345-010-542-101
Manufacturer:EDAC
Manufacturer Number:345-010-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with 10 positions, ensuring efficient signal transmission. The copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing guarantee durability and reliability, even in demanding industrial environments. With a pitch of .1 in and a row spacing of .2 in, it offers precise alignment and secure mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.