345-010-542-102

Heilind Number:EDA345-010-542-102
Manufacturer:EDAC
Manufacturer Number:345-010-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-102

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Featuring a sleek green design and durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliable power delivery with an amperage of 3A. Its 10-position layout, along with a single row and a pitch of .1 inches, offers seamless connectivity for your devices. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing efficient signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup today with this essential component.