345-010-542-158

Heilind Number:EDA345-010-542-158
Manufacturer:EDAC
Manufacturer Number:345-010-542-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-158

Detailed Description

Enhance your electronic connections with this high-performing Board-to-Board PCB Connector. Designed with precision and durability in mind, it features ten positions in a single row, ensuring seamless and efficient data transfer. The contact material, crafted from copper alloy, guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing material offers robust protection. With a pitch of .1 inches and a row spacing of .2 inches, this connector facilitates easy installation on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional in the field, this green-colored connector, with a straight mount orientation, is a must-have for your electronic projects. Trust in its performance and make your connections with confidence.