345-010-542-288

Heilind Number:EDA345-010-542-288
Manufacturer:EDAC
Manufacturer Number:345-010-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. With two rows and a pitch of .1 inches, it offers seamless integration on your PCB. Designed for a straight mount orientation, it provides easy installation for effortless board-to-board connections. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Suitable for a variety of applications, this connector is a must-have component for your electronic projects.