345-010-542-402

Heilind Number:EDA345-010-542-402
Manufacturer:EDAC
Manufacturer Number:345-010-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-402

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with 10 positions, ensuring reliable data transfer. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-term stability even in harsh environments. The contact material, crafted from Copper Alloy, provides optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and efficient PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component.