345-010-542-404

Heilind Number:EDA345-010-542-404
Manufacturer:EDAC
Manufacturer Number:345-010-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-404

Detailed Description

Enhance your PCB connections with our durable and efficient green card edge connector. Designed for seamless integration, this connector features a single row with ten positions, ensuring optimal performance. Crafted with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees both safety and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise connectivity. The straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your electronic assemblies with this essential component.