345-010-542-412

Heilind Number:EDA345-010-542-412
Manufacturer:EDAC
Manufacturer Number:345-010-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-412

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Boasting a vibrant green hue, it not only adds a pop of color but also ensures easy identification. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees longevity and reliable conductivity. With a single row design and a pitch of .1 inches, it offers seamless integration into your PCB setup. Featuring 10 positions, this connector facilitates multiple connections, while its straight mount orientation enables hassle-free installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various environments and applications. Upgrade your connectivity solutions with this essential component.