345-010-542-458

Heilind Number:EDA345-010-542-458
Manufacturer:EDAC
Manufacturer Number:345-010-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-458

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, its straight mount orientation and 10-position layout ensure optimal functionality. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any operating environment. The copper alloy contact material and 3A amperage rating provide reliable power transmission. With a pitch of .1 inch and row spacing of .2 inch, precise connections are easily achieved. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications. Elevate your PCB assembly with this essential component.