345-010-542-502

Heilind Number:EDA345-010-542-502
Manufacturer:EDAC
Manufacturer Number:345-010-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-502

Detailed Description

Enhance connectivity within your electronic devices with this versatile green board-to-board PCB connector. Featuring a total of 10 positions spread across two rows, it offers seamless integration for your circuitry. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With a contact material of Copper Alloy, you can rely on efficient and secure data transmission. The connector's straight mount orientation, along with a pitch of .1 inches and row spacing of .2 inches, allows for easy and precise installation on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connectivity solutions with this essential component.