345-010-542-512

Heilind Number:EDA345-010-542-512
Manufacturer:EDAC
Manufacturer Number:345-010-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for durability and reliability, it features a UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With two rows and ten positions, it offers ample connectivity for your projects. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile and essential component for any electronics setup. Upgrade your connectivity solutions with this quality connector.