345-010-542-603

Heilind Number:EDA345-010-542-603
Manufacturer:EDAC
Manufacturer Number:345-010-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-603

Detailed Description

Enhance your connectivity solutions with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic systems, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for enhanced durability. With 10 positions and a compact .1-inch pitch, it offers efficient signal transmission, while its copper alloy contact material ensures reliable conductivity. The straight mount orientation and single-row configuration make installation a breeze, perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable choice for your PCB assembly needs. Upgrade your connectivity game with this essential component.