345-010-542-608

Heilind Number:EDA345-010-542-608
Manufacturer:EDAC
Manufacturer Number:345-010-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-608

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. Designed with precision, it features a single row layout with 10 positions and a pitch of .1 inch, ensuring seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105 °C. Crafted with Copper Alloy contacts, it offers reliable conductivity while maintaining signal integrity. Its straight mount orientation and compact design make it easy to install, perfect for space-restricted applications. Elevate your electronics with this essential component, ideal for various projects and industries.