345-010-542-612

Heilind Number:EDA345-010-542-612
Manufacturer:EDAC
Manufacturer Number:345-010-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-612

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation in any environment. With a straight mount orientation and a pitch of .1 inches, it offers easy and secure installation. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating supports high-power applications. Boasting 10 positions and a single row design, it provides ample connectivity options for your circuitry. With an operating temperature range of -40 to 105°C, it's suitable for use in a wide range of conditions. Upgrade your PCB connections with this essential component.