345-010-542-678

Heilind Number:EDA345-010-542-678
Manufacturer:EDAC
Manufacturer Number:345-010-542-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Featuring ten positions in a single row, this connector ensures seamless data transfer with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The copper alloy contact material maintains high conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic projects with this essential component.