345-010-542-688

Heilind Number:EDA345-010-542-688
Manufacturer:EDAC
Manufacturer Number:345-010-542-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-688

Detailed Description

Elevate your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector boasts ten positions, ensuring efficient data transmission for your devices. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliability in every connection. With a compact pitch of .1 inches and straight mount orientation, it offers easy installation and space-saving efficiency. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your PCB assemblies with this essential connector, a must-have in any electronic setup.