345-010-542-803

Heilind Number:EDA345-010-542-803
Manufacturer:EDAC
Manufacturer Number:345-010-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features two rows with ten positions for seamless data transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in various environments, while the copper alloy contact material guarantees secure and stable connections. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your circuit board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for a range of applications. Upgrade your electronic projects with this essential component.