345-010-542-804

Heilind Number:EDA345-010-542-804
Manufacturer:EDAC
Manufacturer Number:345-010-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. Its two rows of copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, provide efficient power delivery with minimal signal interference. With a total of 10 positions, this connector offers ample connectivity options for your circuit boards. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C guarantees optimal performance in varied conditions. Perfect for a wide range of applications, this connector is a crucial component for maintaining the functionality and efficiency of your electronic systems. Elevate your connectivity solutions with this essential Board to Board PCB Connector.