345-010-542-807

Heilind Number:EDA345-010-542-807
Manufacturer:EDAC
Manufacturer Number:345-010-542-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-807

Detailed Description

Elevate your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With 10 positions and a pitch of .1 inches, it offers precise and reliable connectivity. The copper alloy contacts guarantee optimal signal transmission, while the two rows and row spacing of .2 inches allow for efficient PCB assembly. Designed for straight mount orientation, it's perfect for various electronic applications. Operating seamlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any professional setup. Upgrade your PCB connections with this essential component.