345-010-542-808

Heilind Number:EDA345-010-542-808
Manufacturer:EDAC
Manufacturer Number:345-010-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-808

Detailed Description

Upgrade your connectivity with our Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows and a total of ten positions, it offers ample space for efficient PCB connections. The copper alloy contact material guarantees reliable performance, while the .1-inch pitch and .2-inch row spacing make for easy installation. Whether you're a DIY enthusiast or a professional, this connector, with its straight mount orientation, is a must-have for your projects. Operating smoothly in a wide temperature range from -40 to 105°C, it's perfect for various environments. Elevate your electronic setups with this essential component.