345-010-542-812

Heilind Number:EDA345-010-542-812
Manufacturer:EDAC
Manufacturer Number:345-010-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-542-812

Detailed Description

Elevate your PCB connections with this high-performance Board to Board Connector. Designed with precision and durability in mind, it features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The copper alloy contact material guarantees seamless conductivity, while the 10-position setup with 2 rows allows for efficient data transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal connectivity in a straight mount orientation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic setup. Perfect for a wide range of applications, it's a vital component in the world of connectors. Upgrade your connectivity solutions with this essential connector.