345-010-544-102

Heilind Number:EDA345-010-544-102
Manufacturer:EDAC
Manufacturer Number:345-010-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-544-102

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring ten positions in a single row, it provides reliable and efficient power transmission with a low amperage of 3A. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Each contact is made of Copper Alloy, guaranteeing secure and stable connections. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise alignment. The straight mount orientation makes installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various electronic applications. Upgrade your setup with this essential component for seamless performance.