345-010-544-104

Heilind Number:EDA345-010-544-104
Manufacturer:EDAC
Manufacturer Number:345-010-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-544-104

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for seamless integration, it features ten positions with a single row configuration, ensuring efficient data transfer. The housing, crafted from UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact point is made of copper alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is assured. Its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your electronic setups with this essential component.