345-010-544-108

Heilind Number:EDA345-010-544-108
Manufacturer:EDAC
Manufacturer Number:345-010-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-544-108

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. With a vibrant green hue and a sleek straight-mount orientation, it not only delivers seamless functionality but also adds a pop of color to your electronic setup. Engineered for reliability, it features UL 94V-0 thermoplastic polyester housing and copper alloy contacts, ensuring efficient power transfer with an amperage of 3A. Its compact design boasts 10 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches, perfect for space-constrained applications. Operating flawlessly in a wide temperature range of -40 to 105°C, this connector is a versatile solution for various projects in need of secure and durable board-to-board connections. Upgrade your connectivity game with this essential component.