345-010-544-212

Heilind Number:EDA345-010-544-212
Manufacturer:EDAC
Manufacturer Number:345-010-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-544-212

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Connector in vibrant green. Designed for optimal performance, this connector boasts a high amperage of 3A, ensuring reliable power transmission. Its durable housing crafted from UL 94V-0 Thermoplastic Polyester guarantees longevity, even under extreme conditions with an operating temperature range of -40 to 105°C. With two rows and ten positions, it offers ample space for seamless circuit integration. The contact material, Copper Alloy, delivers superior conductivity, while the pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Its straight mount orientation simplifies installation, making it a must-have for your PCB assembly needs. Trust in our connector to streamline your board-to-board connections effortlessly.