345-010-544-403

Heilind Number:EDA345-010-544-403
Manufacturer:EDAC
Manufacturer Number:345-010-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-010-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:10
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-010-544-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a single row of ten positions for efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your PCB. Its straight mount orientation allows for seamless integration, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in various environments. Upgrade your equipment with this essential connector for enhanced performance and longevity.